Part Details for VF3BH-1-32.0000MHZ by CTS Corporation
Overview of VF3BH-1-32.0000MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VF3BH-1-32.0000MHZ
VF3BH-1-32.0000MHZ CAD Models
VF3BH-1-32.0000MHZ Part Data Attributes:
|
VF3BH-1-32.0000MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VF3BH-1-32.0000MHZ
CTS Corporation
HCMOS/TTL Output Clock Oscillator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 LS TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.86mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |