Part Details for VF401 by Honeywell Sensing and Control
Overview of VF401 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for VF401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N0658
|
Newark | Hall Effect Sensor, Bipolar, To-92-2, No. Of Pins:2Pins, Supply Voltage Min:3.8V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Msl:-, Bandwidth:3000Hz, Output Current:18Marohs Compliant: Yes |Honeywell VF401 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 | Buy Now |
DISTI #
480-5632-ND
|
DigiKey | MAGNETIC SWITCH SPEC PURP RADIAL Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7840 | Buy Now |
DISTI #
785-VF401
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2 Wire 3.8 Vdc to 24 Vdc RoHS: Compliant | 0 |
|
$5.8000 | Order Now |
DISTI #
70119403
|
RS | Sensor, Digital Speed and Position, 2-Pin Radial IC Package, 2-Wire Magneto Res. | Honeywell VF401 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1500 / $7.2300 | RFQ |
|
Onlinecomponents.com | Honeywell Magnetoresistive Sensor ICs: VF401 Series, 2-wire MR Fine-Pitch Ring Magnet Sensor IC, flat, TO-92-style package, digital current sourcing output, 4.5 to 16 Vdc supply voltage, 500 units per bag RoHS: Compliant | 0 |
|
$6.1100 / $17.9300 | Buy Now |
|
Master Electronics | Honeywell Magnetoresistive Sensor ICs: VF401 Series, 2-wire MR Fine-Pitch Ring Magnet Sensor IC, flat, TO-92-style package, digital current sourcing output, 4.5 to 16 Vdc supply voltage, 500 units per bag RoHS: Compliant | 0 |
|
$6.1100 / $17.9300 | Buy Now |
Part Details for VF401
VF401 CAD Models
VF401 Part Data Attributes
|
VF401
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
VF401
Honeywell Sensing and Control
Magnetoresistive Sensor, Rectangular, Through Hole Mount, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.57 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 16.8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Surface Mount | NO | |
Termination Type | WIRE |