Part Details for VF60100C-M3/4W by Vishay Intertechnologies
Overview of VF60100C-M3/4W by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF60100C-M3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3738
|
Newark | 60A,100V, trench Sky Rect. |Vishay VF60100C-M3/4W Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.1600 | Buy Now |
DISTI #
VF60100C-M3/4W
|
Avnet Americas | Diode Schottky 100V 60A 3-Pin(3+Tab) ITO-220AB Tube (Alt: VF60100C-M3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.0186 / $1.2940 | Buy Now |
DISTI #
78-VF60100C-M34W
|
Mouser Electronics | Schottky Diodes & Rectifiers 60A,100V,TRENCH SKY RECT. RoHS: Compliant | 787 |
|
$1.0800 / $2.2500 | Buy Now |
DISTI #
VF60100C-M3/4W
|
TTI | Schottky Diodes & Rectifiers 60A,100V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$0.9400 / $1.0700 | Buy Now |
DISTI #
VF60100C-M3/4W
|
EBV Elektronik | Diode Schottky 100V 60A 3-Pin(3+Tab) ITO-220AB Tube (Alt: VF60100C-M3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VF60100C-M3/4W
VF60100C-M3/4W CAD Models
VF60100C-M3/4W Part Data Attributes:
|
VF60100C-M3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VF60100C-M3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VF60100C-M3/4W
This table gives cross-reference parts and alternative options found for VF60100C-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF60100C-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB-29LS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | VF60100C-M3/4W vs FMB-29LS |
MUR2020ACT | Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | VF60100C-M3/4W vs MUR2020ACT |
FERP15K | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 800V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Gulfsemi | VF60100C-M3/4W vs FERP15K |
MBRP3010NTU_NL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | VF60100C-M3/4W vs MBRP3010NTU_NL |
DGSK20-022A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 220V V(RRM), Gallium Arsenide, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | VF60100C-M3/4W vs DGSK20-022A |
VF60120C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 120V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Vishay Intertechnologies | VF60100C-M3/4W vs VF60120C-M3/4W |
MBRF1080CTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VF60100C-M3/4W vs MBRF1080CTR |
CSD06060B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Cree, Inc. | VF60100C-M3/4W vs CSD06060B |
MBR30100FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | PanJit Semiconductor | VF60100C-M3/4W vs MBR30100FCT |
UG1004GHC0G | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | VF60100C-M3/4W vs UG1004GHC0G |