Part Details for VF60381B1-000U-A9H by SUNON USA
Overview of VF60381B1-000U-A9H by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF60381B1-000U-A9H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VF60381B1-000U-A9H-ND
|
DigiKey | FAN AXIAL 60X38MM 12VDC WIRE Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4506 | Buy Now |
DISTI #
VF60381B1-000U-A9H
|
Avnet Americas | DC Fan Ball Bearing 12V 1A 12W 18300RPM 54.1CFM 60.9dBA Flange Mount - Bulk (Alt: VF60381B1-000U-A9H) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8640 / $31.0080 | Buy Now |
DISTI #
VF60381B1-000U-A9H
|
Avnet Americas | DC Fan Ball Bearing 12V 1000mA 12W 18300RPM 54.1CFM 60.9dBA Panel Mount - Bulk (Alt: VF60381B1-000U-A9H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$14.2576 / $19.1216 | Buy Now |
DISTI #
369-VF60381B1000UA9H
|
Mouser Electronics | DC Fans Axial Fan, 60x60x38mm, 12VDC, 54.1CFM, 4.23"H2O, Auto Restart, Low Vibration RoHS: Compliant | 0 |
|
$30.4900 | Order Now |
DISTI #
71327220
|
RS | Fan, DC,12V,54.1CFM,1000A,12W,18300RPM,60.9dBA,2BALL,60X60X38mm, NA | Sunon Fans VF60381B1-000U-A9H RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$23.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.1000 / $76.9800 | Buy Now |
DISTI #
VF60381B1-A9H
|
TME | Fan: DC, axial, 12VDC, 60x60x38mm, 91.92m3/h, 66.4dBA, ball bearing Min Qty: 1000 | 0 |
|
$17.6000 | RFQ |