Part Details for VF900990-156.25MHZ by CTS Corporation
Overview of VF900990-156.25MHZ by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz | |
N80C188-25 | Rochester Electronics LLC | Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
D82C284-12 | Rochester Electronics LLC | Processor Specific Clock Generator, 25MHz, CMOS, CDIP18, CERDIP-18 |
Price & Stock for VF900990-156.25MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VF900990-156.25MHZ
|
Avnet Americas | Crystal Oscillator 156.25MHz 3.3V 6-Pin SMD - Tape and Reel (Alt: VF900990-156.25MHZ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for VF900990-156.25MHZ
VF900990-156.25MHZ CAD Models
VF900990-156.25MHZ Part Data Attributes
|
VF900990-156.25MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VF900990-156.25MHZ
CTS Corporation
LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.38 | |
Physical Dimension | 14.477mm x 9.651mm x 6.73mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VF900990-156.25MHZ
This table gives cross-reference parts and alternative options found for VF900990-156.25MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF900990-156.25MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9386AE-1E3-33E156.250000D | LVPECL Output Clock Oscillator, 156.25MHz Nom, QFN, 6 PIN | SiTime Corporation | VF900990-156.25MHZ vs SIT9386AE-1E3-33E156.250000D |
ASG-ULJ-156.250MHZ-514613-T | XTAL OSC XO 156.2500MHZ LVPECL | Abracon Corporation | VF900990-156.25MHZ vs ASG-ULJ-156.250MHZ-514613-T |