Part Details for VFA3LCSTOS2 by HellermannTyton
Overview of VFA3LCSTOS2 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFA3LCSTOS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3889
|
Newark | Ft Lc - St Duplex Os2 Fiber Assembly, 3M, Yellow, 1/Pkg |Hellermanntyton VFA3LCSTOS2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5300 / $23.3000 | Buy Now |
DISTI #
1436-2598-ND
|
DigiKey | FT LC - ST DUPLEX OS2 FIBER ASSE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
6 In Stock |
|
$19.8340 / $25.3100 | Buy Now |
DISTI #
73548146
|
RS | Duplex OS2 Fiber Assembly, Yellow, Cable Length 3 m, VFA Series | HellermannTyton VFA3LCSTOS2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8800 / $25.3100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$18.0100 / $23.8400 | Buy Now | |
DISTI #
000000000005776140
|
Sager | Fiber Optic Cable Assemblies LC-ST DUPLEX OS2 SM 3 M | 0 |
|
Buy Now |