Part Details for VFA5SCSCOM3 by HellermannTyton
Overview of VFA5SCSCOM3 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFA5SCSCOM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2609-ND
|
DigiKey | FT SC - SC DUPLEX OM3 FIBER ASSE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7 In Stock |
|
$25.0588 / $33.8400 | Buy Now |
DISTI #
73548165
|
RS | Duplex OM3 Fiber Assembly, Aqua, Cable Length 5 m, VFA Series | HellermannTyton VFA5SCSCOM3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0900 / $35.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0100 / $34.4300 | Buy Now |
DISTI #
000000000005776153
|
Sager | Fiber Optic Cable Assemblies FT SC - SC Duplex OM3 Fiber Assembly, 5M, Aqua, 1/pkg | 0 |
|
Buy Now |