Part Details for VFK400W-Q48-S24 by CUI Inc
Overview of VFK400W-Q48-S24 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFK400W-Q48-S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2209-ND
|
DigiKey | DC/DC CONVERTER 24V 400W Min Qty: 1 Lead time: 11 Weeks Container: Box |
53 In Stock |
|
Buy Now | |
DISTI #
490-VFK400W-Q48-S24
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 24 Vdc, 16.7 A, 400 W, 18~75 Vdc Input Range | 0 |
|
$547.3900 | Order Now |
|
Future Electronics | VFK400W Series 24 V 16.7 A 400 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Container: Box | 0Box |
|
$597.1700 | Buy Now |
|
Future Electronics | VFK400W Series 24 V 16.7 A 400 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Container: Box | 0Box |
|
$597.1700 | Buy Now |
|
Onlinecomponents.com | 400 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 16.66 A, 400 W, 18~75 Vdc Input Range RoHS: Compliant | 0 |
|
$555.0500 / $1,629.0600 | Buy Now |
DISTI #
000000000006366756
|
Sager | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 18~75 Vdc input, 24 Vdc, 16.66 A, single output, chassis mount Min Qty: 1 | 0 |
|
$625.6000 / $729.8700 | Buy Now |
Part Details for VFK400W-Q48-S24
VFK400W-Q48-S24 CAD Models
VFK400W-Q48-S24 Part Data Attributes
|
VFK400W-Q48-S24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VFK400W-Q48-S24
CUI Inc
24 Vdc, 16.7 A, 400 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MXFM-X13 | |
Length | 198.9 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 34 °C | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | YES | |
Width | 127 mm |