Filter Your Search
1 - 2 of 2 results
|
VFK400W-Q48-S24
CUI Inc
|
$355.0198 | Yes | Yes | Active | 48 V | 24 V | 75 V | 18 V | 21.6 V | 25.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | 400 W | R-MXFM-X13 | 34 °C | NOT SPECIFIED | NOT SPECIFIED | 13 | METAL | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 127 mm | 198.9 mm | CUI INC | , | compliant | EAR99 | 2018-06-13 | CUI Inc. | ||
|
VFK400W-Q48-S24-DIN
CUI Inc
|
$383.1746 | Yes | Active | 48 V | 24 V | 75 V | 18 V | 21.6 V | 24.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | 400 W | R-XXFM-X13 | 34 °C | NOT SPECIFIED | NOT SPECIFIED | 13 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 127 mm | 199 mm | CUI INC | MODULE-13 | compliant | EAR99 | 2018-06-13 | CUI Inc. |