-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28 Vdc, 21.5 A, 600 W, 18~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2465-ND
|
DigiKey | DC/DC CONVERTER 28V 600W Min Qty: 1 Lead time: 25 Weeks Container: Box |
23 In Stock |
|
$445.2608 / $468.7000 | Buy Now |
DISTI #
490-VFK600-D24-S28
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 28 Vdc, 21.5 A, 600 W, 18~36 Vdc Input Range | 0 |
|
$452.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 12 | 0 |
|
$401.7800 | Buy Now |
|
Onlinecomponents.com | 600 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 28 Vdc, 21.5 A, 600 W, 18~36 Vdc Input Range RoHS: Compliant | 0 |
|
$396.1600 / $1,113.7300 | Buy Now |
DISTI #
000000000006366764
|
Sager | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 600 W, 18~36 Vdc input, 28 Vdc, 21.5 A, single regulated output, chassis mount Min Qty: 1 | 0 |
|
$441.9600 / $515.6200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 600 W, 18 36 Vdc input, 28 Vdc, 21.5 A, single regulated output, chassis mount | 24 |
|
$774.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VFK600-D24-S28
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VFK600-D24-S28
CUI Inc
28 Vdc, 21.5 A, 600 W, 18~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXFM-X14 | |
Length | 199.14 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 18 °C | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 16.8 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES | |
Width | 126.75 mm |