Filter Your Search
1 - 2 of 2 results
|
VFK600-D24-S28
CUI Inc
|
$365.5750 | Yes | Yes | Active | 24 V | 28 V | 36 V | 18 V | 16.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 600 W | R-MXFM-X14 | 18 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | METAL | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 126.75 mm | 199.14 mm | CUI INC | PACKAGE-14 | compliant | EAR99 | CUI Inc. | |||
|
VFK600-D24-S28-DIN
CUI Inc
|
$544.6633 | Yes | Active | 24 V | 28 V | 36 V | 18 V | 16.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 600 W | R-MXMA-X14 | NOT SPECIFIED | NOT SPECIFIED | 14 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 5 mm | 7.83 mm | CUI INC | , | compliant | EAR99 | CUI Inc. | 2018-06-13 |