Part Details for VFM-30-DIN by CUI Inc
Overview of VFM-30-DIN by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for VFM-30-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-VFM-30-DIN-ND
|
DigiKey | LINE FILTER 36VDC DIN RAIL Min Qty: 24 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$28.4667 | Buy Now |
Part Details for VFM-30-DIN
VFM-30-DIN CAD Models
VFM-30-DIN Part Data Attributes
|
VFM-30-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VFM-30-DIN
CUI Inc
Dc-Dc EMC Filter, 30 W, 10~36 Vdc Input Range, DIN Rail
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | CUI Inc. | |
Approvals | IEC | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 32.4 mm | |
Length | 76 mm | |
Mounting Type | DIN RAIL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.01 A | |
Rated Voltage | 36 V | |
Width | 31.5 mm |