-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dc-Dc EMC Filter, 50 W, 18~36 Vdc Input Range, PCB Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-VFM-50-D-ND
|
DigiKey | LINE FILTER 36VDC 0.005A TH Min Qty: 1 Lead time: 16 Weeks Container: Tray |
63 In Stock |
|
$16.0894 / $17.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VFM-50-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VFM-50-D
CUI Inc
Dc-Dc EMC Filter, 50 W, 18~36 Vdc Input Range, PCB Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | CUI Inc. | |
Approvals | IEC | |
Filter Type | DATA LINE FILTER | |
Height | 19 mm | |
Length | 53.8 mm | |
Mounting Type | PCB MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Current | 0.005 A | |
Rated Voltage | 36 V | |
Width | 28.8 mm |
This table gives cross-reference parts and alternative options found for VFM-50-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFM-50-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC-D03D | Data Line Filter | MORNSUN | VFM-50-D vs FC-D03D |