Part Details for VFOV405-TBEDH-10MHZ by CTS Corporation
Overview of VFOV405-TBEDH-10MHZ by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VFOV405-TBEDH-10MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$505.8800 / $1,597.5000 | Buy Now |
Part Details for VFOV405-TBEDH-10MHZ
VFOV405-TBEDH-10MHZ CAD Models
VFOV405-TBEDH-10MHZ Part Data Attributes:
|
VFOV405-TBEDH-10MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFOV405-TBEDH-10MHZ
CTS Corporation
HCMOS Output Clock Oscillator, 10MHz Nom, TO-8, 8/5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | TO-8, 8/5 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-STD-202 | |
Aging | 0.2 PPM/FIRST YEAR | |
Control Voltage-Max | 2.8 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 0.22 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 10 KOHM, 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Equivalence Code | DIP5/8,.3 | |
Physical Dimension | 16mm x 14.6mm x10.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Warm-up Power | 1.2 W | |
Warm-up Time-Max | 1.5 Minute |