Part Details for VFOV414-17GECHS-50M000 by CTS Corporation
Overview of VFOV414-17GECHS-50M000 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VFOV414-17GECHS-50M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-VFOV414-17GECHS-50M000-ND
|
DigiKey | XTAL OSC OCXO 50.0000MHZ HCMOS Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for VFOV414-17GECHS-50M000
VFOV414-17GECHS-50M000 CAD Models
VFOV414-17GECHS-50M000 Part Data Attributes
|
VFOV414-17GECHS-50M000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFOV414-17GECHS-50M000
CTS Corporation
HCMOS Output Clock Oscillator, 50MHz Nom, SMD-14/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMD-14/5 | |
Reach Compliance Code | unknown | |
Aging | 0.1 PPM/YEAR | |
Control Voltage-Max | 2.8 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 0.15 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 10 KOHM, 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Equivalence Code | DILCC5/14,.6 | |
Physical Dimension | 21.6mm x 15.3mm x 9.5mm | |
Supply Current-Max | 45.454 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 1.2 W |