-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0131
|
Newark | Noise Suppression Filter, 552 Ohm, 0.9A Rohs Compliant: Yes |Tdk VFS6045SA451 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$0.2680 / $0.3920 | Buy Now |
DISTI #
95AC2394
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk VFS6045SA451 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181428-1-ND
|
DigiKey | FERRITE BEAD 552 OHM 2424 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2492 In Stock |
|
$0.1437 / $0.4100 | Buy Now |
DISTI #
VFS6045SA451
|
Avnet Americas | Noise Suppression Filter for Home Appliances 552Ohm 2-Pin SMD T/R - Tape and Reel (Alt: VFS6045SA451) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2086 | Buy Now |
DISTI #
810-VFS6045SA451
|
Mouser Electronics | Common Mode Chokes / Filters 470mOhms 0.9A 6x6x4.5mm RoHS: Compliant | 1950 |
|
$0.1850 / $0.4000 | Buy Now |
DISTI #
V72:2272_22882482
|
Arrow Electronics | Ferrite Beads Noise Suppression Filter 552Ohm 1MHz 0.9A 0.611Ohm DCR 2424 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1904 Container: Cut Strips | Americas - 4497 |
|
$0.0481 / $0.0640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1475 | Buy Now |
DISTI #
VFS6045SA451
|
Avnet Americas | Noise Suppression Filter for Home Appliances 552Ohm 2-Pin SMD T/R - Tape and Reel (Alt: VFS6045SA451) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2086 | Buy Now |
DISTI #
3651771RL
|
element14 Asia-Pacific | NOISE SUPPRESSION FILTER, 552 OHM, 0.9A RoHS: Compliant Min Qty: 100 Container: Reel | 1500 |
|
$0.1886 / $0.2885 | Buy Now |
DISTI #
3651771
|
element14 Asia-Pacific | NOISE SUPPRESSION FILTER, 552 OHM, 0.9A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1500 |
|
$0.1886 / $0.4231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VFS6045SA451
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VFS6045SA451
TDK Corporation
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.611 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.5 mm | |
Length | 6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 450 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 0.9 A | |
Width | 6 mm |