-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 12V, 7A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VFS9VD31B223Q93J
|
Avnet Abacus | EMI Filter 7A 12VDC RDL Thru-Hole T/R (Alt: VFS9VD31B223Q93J) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VFS9VD31B223Q93J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
VFS9VD31B223Q93J
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 12V, 7A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | STRAIGHT LEAD TYPE | |
Capacitance | 22000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 10.5 mm | |
Insulation Resistance-Min | 0.5 MΩ | |
JESD-609 Code | e2 | |
Length | 12 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 7 A | |
Rated Voltage | 12 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 7.5 mm |