Part Details for VFT1045-M3/4W by Vishay Intertechnologies
Overview of VFT1045-M3/4W by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFT1045-M3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1711
|
Newark | 10A,45V, trench Sky Rect. |Vishay VFT1045-M3/4W RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3660 | Buy Now |
DISTI #
VFT1045-M3/4W
|
Avnet Americas | 10A,45V,TRENCH SKY RECT. - Tape and Reel (Alt: VFT1045-M3/4W) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3067 | Buy Now |
DISTI #
78-VFT1045-M34W
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A,45V,TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.3570 | Order Now |
DISTI #
VFT1045-M3/4W
|
TTI | Schottky Diodes & Rectifiers 10A,45V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.3500 | Buy Now |
Part Details for VFT1045-M3/4W
VFT1045-M3/4W CAD Models
VFT1045-M3/4W Part Data Attributes
|
VFT1045-M3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VFT1045-M3/4W
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VFT1045-M3/4W
This table gives cross-reference parts and alternative options found for VFT1045-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFT1045-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EF10A05F-H | Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Formosa Microsemi Co Ltd | VFT1045-M3/4W vs EF10A05F-H |
SFF10005 | Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Daco Semiconductor Co Ltd | VFT1045-M3/4W vs SFF10005 |
VFT1045BP-M3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN | Vishay Intertechnologies | VFT1045-M3/4W vs VFT1045BP-M3/4W |
EF10A05F | Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Formosa Microsemi Co Ltd | VFT1045-M3/4W vs EF10A05F |