Part Details for VFT3080C-E3/4W by Vishay Intertechnologies
Overview of VFT3080C-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFT3080C-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2929
|
Newark | 30A,80V, trench Sky Rect. |Vishay VFT3080C-E3/4W Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.7350 | Buy Now |
DISTI #
VFT3080C-E3/4W
|
Avnet Americas | Diode Schottky 80V 30A 3-Pin(3+Tab) ITO-220AB Tube (Alt: VFT3080C-E3/4W) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6480 / $0.8232 | Buy Now |
DISTI #
625-VFT3080C-E3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A,80V,Trench RoHS: Compliant | 950 |
|
$0.6010 / $1.6000 | Buy Now |
DISTI #
VFT3080C-E3/4W
|
TTI | Schottky Diodes & Rectifiers 30A,80V,Trench RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6000 / $0.6400 | Buy Now |
DISTI #
VFT3080C-E3/4W
|
TME | Diode: Schottky rectifying, THT, 80V, 15Ax2, TO220FP, tube Min Qty: 1 | 0 |
|
$1.5900 / $2.2200 | RFQ |
DISTI #
VFT3080C-E3/4W
|
EBV Elektronik | (Alt: VFT3080C-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VFT3080C-E3/4W
VFT3080C-E3/4W CAD Models
VFT3080C-E3/4W Part Data Attributes
|
VFT3080C-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VFT3080C-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VFT3080C-E3/4W
This table gives cross-reference parts and alternative options found for VFT3080C-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFT3080C-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFT3080C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Vishay Intertechnologies | VFT3080C-E3/4W vs VFT3080C-M3/4W |
STF3080C | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | VFT3080C-E3/4W vs STF3080C |
VFT3080C-M3/4W | DIODE 15 A, 80 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | VFT3080C-E3/4W vs VFT3080C-M3/4W |
VFT3080C-E3/4W | DIODE 15 A, 80 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | VFT3080C-E3/4W vs VFT3080C-E3/4W |