VFT760-M3/4W
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN

Overview of VFT760-M3/4W by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for VFT760-M3/4W by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T3714
Newark 7.5A,60V, trench Sky Rect. |Vishay VFT760-M3/4W RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4150
  • 2,500 $0.3820
$0.3820 / $0.4150 Buy Now
DISTI # VFT760-M3/4W
Avnet Americas 7.5A,60V,TRENCH SKY RECT. (Alt: VFT760-M3/4W) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days 0
  • 2,000 $0.3242
$0.3242 Buy Now
DISTI # 78-VFT760-M34W
Mouser Electronics Rectifiers 7.5A,60V,TRENCH SKY RECT. RoHS: Compliant 0
  • 2,000 $0.3730
  • 5,000 $0.3690
  • 10,000 $0.3580
$0.3580 / $0.3730 Order Now
DISTI # VFT760-M3/4W
TTI Rectifiers 7.5A,60V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube Americas - 0
  • 2,000 $0.3380
$0.3380 Buy Now

CAD Models for VFT760-M3/4W by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VFT760-M3/4W by Vishay Intertechnologies

VFT760-M3/4W
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ITO-220AC, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.72 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
7.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VFT760-M3/4W
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFT760-M3/4W by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFT760-M3/4W by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VFT760-M3/4W would you like to use for your alert(s)?
  • Please alert me when VFT760-M3/4W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFT760-M3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFT760-M3/4W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFT760-M3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFT760-M3/4W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFT760-M3/4W by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: