Part Details for VFX-1000-G by Metcal
Overview of VFX-1000-G by Metcal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for VFX-1000-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC0850
|
Newark | Fume Extractor W/Gas Filter, 1.1Kw, 240V, Air Volume:350Mâ³/H, Supply Voltage Vac:240V, Power Rating:1.1Kw, Plug Type:-, Product Range:Vfx-1000 Series Rohs Compliant: Yes |Metcal VFX-1000-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,468.0000 | Buy Now |
DISTI #
745-VFX-1000-G
|
Mouser Electronics | Fume Extractors VFX-1000 WITH DEEP BED GAS FILTER RoHS: Compliant | 0 |
|
$3,594.8800 | Order Now |
DISTI #
10305145
|
TestEquity LLC | VFX-1000 VOLUME FUME EXTRACTION SYSTEM WITH DEEP BED GAS FILTER | 0 |
|
$3,468.0000 | Buy Now |