Part Details for VG.VD4915BK1.EC75.2.33 by ebm-papst
Overview of VG.VD4915BK1.EC75.2.33 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG.VD4915BK1.EC75.2.33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-3644-ND
|
DigiKey | GEARMOTOR 135 RPM 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9 In Stock |
|
$565.0320 / $587.6300 | Buy Now |
|
Onlinecomponents.com | BLDC motor with angled gearbox 33.3:1 - Dia. 63mm - 24V - 6.33Nm - 135 RPM - 89 Watts - Shaft 15mm Dia x 27mm - cable with open wire - 0°C to 40°C RoHS: Compliant |
24 Partner Stock |
|
$515.8500 / $639.7200 | Buy Now |
|
Master Electronics | BLDC motor with angled gearbox 33.3:1 - Dia. 63mm - 24V - 6.33Nm - 135 RPM - 89 Watts - Shaft 15mm Dia x 27mm - cable with open wire - 0°C to 40°C RoHS: Compliant |
24 Partner Stock |
|
$515.8500 / $639.7200 | Buy Now |