Part Details for VG121060J121DP by Kyocera AVX Components
Overview of VG121060J121DP by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VG121060J121DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3458
|
Newark | Varistor, Multilayer, 76V, 120V, 1210, Voltage Rating Vac:42V, Voltage Rating V Dc:60V, Product Range:Transguard Series, Clamping Voltage Vc Max:120V, Varistor Case Style:1210 [3225 Metric], Varistor Type:Multilayer Varistor (Mlv), Rohs Compliant: Yes |Kyocera Avx VG121060J121DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7720 / $1.0600 | Buy Now |
DISTI #
478-9633-1-ND
|
DigiKey | VARISTOR 76V 250A 1210 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4005 / $0.9200 | Buy Now |
DISTI #
581-VG121060J121DP
|
Mouser Electronics | Varistors 42VAC 60VDC 1.5J 400pF 76 V 120V RoHS: Compliant | 0 |
|
$0.4000 / $0.9200 | Order Now |
DISTI #
VG121060J121DP
|
TTI | Varistors 42VAC 60VDC 1.5J 400pF 76 V 120V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3960 | Buy Now |
DISTI #
VG121060J121DP
|
Avnet Abacus | Varistor Multilayer/Zinc Oxide 60VDC/42VAC 400pF 5A 76V 1210 SMD T/R (Alt: VG121060J121DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VG121060J121DP
VG121060J121DP CAD Models
VG121060J121DP Part Data Attributes
|
VG121060J121DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VG121060J121DP
Kyocera AVX Components
VARISTOR 76V 250A 1210
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 42 V | |
Energy Absorbing Capacity-Max | 1.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 60 V |