Part Details for VG40561B1-000U-A9H-TW by SUNON USA
Overview of VG40561B1-000U-A9H-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG40561B1-000U-A9H-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG40561B1-000U-A9H
|
Avnet Americas | DC Fan Ball Bearing 12V 750mA 9W 20400RPM 19.7CFM 67.9dBA Panel Mount - Bulk (Alt: VG40561B1-000U-A9H) RoHS: Compliant Min Qty: 1040 Package Multiple: 80 Container: Bulk | 0 |
|
$27.3226 / $36.4648 | Buy Now |