Part Details for VG95234A-16S-1PN-J by ITT Interconnect Solutions
Overview of VG95234A-16S-1PN-J by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for VG95234A-16S-1PN-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234A-16S-1PN-J
|
Avnet Americas | - Bulk (Alt: VG95234A-16S-1PN-J) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1750 / $27.7315 | Buy Now |
DISTI #
965-VG9523416S1PNJ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$20.7300 / $21.9500 | Order Now |
DISTI #
ITTVG95234A-16S-1PN-J
|
Heilind Electronics | VG95234A-16S-1PN-J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6100 / $38.9700 | Buy Now |
DISTI #
ITTVG95234A-16S-1PN-J
|
Interstate Connecting Components | VG95234A-16S-1PN-J | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.6100 / $38.9700 | Buy Now |
Part Details for VG95234A-16S-1PN-J
VG95234A-16S-1PN-J CAD Models
VG95234A-16S-1PN-J Part Data Attributes
|
VG95234A-16S-1PN-J
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234A-16S-1PN-J
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 15S | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | TIN ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |