VG95234A-22-23PN
Amphenol Corporation
Description: 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal,

Overview of VG95234A-22-23PN by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VG95234A-22-23PN by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 235-VG95234A2223PN
Mouser Electronics Circular MIL Spec Connector Receptacle, Crimp, 8 contacts RoHS: Not Compliant 10
  • 1 $46.8400
  • 10 $42.9900
  • 30 $41.3400
  • 50 $39.9600
  • 100 $37.7500
$37.7500 / $46.8400 Buy Now

CAD Models for VG95234A-22-23PN by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VG95234A-22-23PN by Amphenol Corporation

VG95234A-22-23PN
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
8
Contact Sizes
12
Coupling Type
BAYONET
Other Description
FIXED CONNECTOR
Empty Shell
NO
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
22
Termination Type
CRIMP
Total Number of Contacts
8
Unique Insert Number
22-23
Want to compare parts?
  1. VG95234A-22-23PN
    Amphenol Corporation
    8 Contact(s), Aluminum Alloy, Male, Crimp Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VG95234A-22-23PN by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VG95234A-22-23PN by Amphenol Corporation

Select Manufacturer
Which Manufacturer of VG95234A-22-23PN would you like to use for your alert(s)?
  • Please alert me when VG95234A-22-23PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VG95234A-22-23PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VG95234A-22-23PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VG95234A-22-23PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VG95234A-22-23PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VG95234A-22-23PN by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: