There are no models available for this part yet.
Overview of VG95234A-22B22PN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VG95234A-22B22PN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64R4468
|
Newark | Ca Bayonet |Itt Cannon VG95234A-22B22PN RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3500 / $63.0300 | Buy Now | |
DISTI #
VG95234A-22B22PN
|
Avnet Americas | - Bulk (Alt: VG95234A-22B22PN) Min Qty: 26 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2375 / $77.2190 | Buy Now | |
DISTI #
ITTVG95234A-22B22PN
|
Heilind Electronics | VG95234A-22B22PN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.5200 / $100.7700 | Buy Now | ||
DISTI #
ITTVG95234A-22B22PN
|
Interstate Connecting Components | VG95234A-22B22PN | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$50.5200 / $100.7700 | Buy Now |
CAD Models for VG95234A-22B22PN by ITT Interconnect Solutions
Part Data Attributes for VG95234A-22B22PN by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
4
|
Contact Sizes
|
60
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Unique Insert Number
|
22B22
|