Part Details for VG95234A-24-10SN by ITT Interconnect Solutions
Overview of VG95234A-24-10SN by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234A-24-10SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234A-24-10SN
|
Avnet Americas | - Bulk (Alt: VG95234A-24-10SN) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9375 / $80.6230 | Buy Now |
DISTI #
ITTVG95234A-24-10SN
|
Heilind Electronics | VG95234A-24-10SN | Americas - 0 in Stock |
|
$64.0882 / $65.0448 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$53.2000 / $76.7200 | Buy Now | |
DISTI #
ITTVG95234A-24-10SN
|
Interstate Connecting Components | VG95234A-24-10SN | 0 |
|
$64.0882 / $65.0448 | Buy Now |
|
Master Electronics | 0 |
|
$53.2000 / $76.7200 | Buy Now |
Part Details for VG95234A-24-10SN
VG95234A-24-10SN CAD Models
VG95234A-24-10SN Part Data Attributes
|
VG95234A-24-10SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234A-24-10SN
ITT Interconnect Solutions
CONN RCPT 7POS BOX MNT W/SKTS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 100 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 24-10 |