Part Details for VG95234A-24-9S1N-J by ITT Interconnect Solutions
Overview of VG95234A-24-9S1N-J by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234A-24-9S1N-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-VG95234A-24-9S1N-J-ND
|
DigiKey | CA-B 2C 2#4 SKT BOX RECP Min Qty: 1 Lead time: 18 Weeks Container: Bag |
24 In Stock |
|
$38.8900 | Buy Now |
DISTI #
VG95234A-24-9S1N-J
|
Avnet Americas | - Bulk (Alt: VG95234A-24-9S1N-J) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2625 / $61.7715 | Buy Now |
DISTI #
965-VG95234A249S1NJ
|
Mouser Electronics | Circular MIL Spec Connector CA Bayonet / VG95234 Connectors RoHS: Compliant | 0 |
|
$46.1900 | Order Now |
DISTI #
ITTVG95234A-24-9S1N-J
|
Heilind Electronics | VG95234A-24-9S1N-J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.4500 / $113.5300 | Buy Now |
DISTI #
ITTVG95234A-24-9S1N-J
|
Interstate Connecting Components | VG95234A-24-9S1N-J | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.4500 / $113.5300 | Buy Now |
Part Details for VG95234A-24-9S1N-J
VG95234A-24-9S1N-J CAD Models
VG95234A-24-9S1N-J Part Data Attributes
|
VG95234A-24-9S1N-J
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234A-24-9S1N-J
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Polarization | N | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |