-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 6POS BOX MNT W/PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-VG95234A-28-22PN-ND
|
DigiKey | CONN RCPT MALE 6POS SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
1061 In Stock |
|
$53.2400 / $70.4100 | Buy Now |
DISTI #
VG95234A-28-22PN
|
Avnet Americas | - Bulk (Alt: VG95234A-28-22PN) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3750 / $65.1755 | Buy Now |
DISTI #
695-VG95234A2822PN
|
Mouser Electronics | Circular MIL Spec Connector CAB 6C 3#16 3#4 PIN RECP BOX | 0 |
|
$109.7500 / $128.6700 | Order Now |
DISTI #
ITTVG95234A-28-22PN
|
Heilind Electronics | VG95234A-28-22PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$43.7300 / $119.7800 | Buy Now | |
DISTI #
ITTVG95234A-28-22PN
|
Interstate Connecting Components | VG95234A-28-22PN | 0 |
|
Buy Now | |
DISTI #
VG95234A-28-22PN
|
PEI Genesis | CAB 6C 3#16 3#4 PIN RECP BOX Min Qty: 1 | 150 |
|
$34.5900 / $74.9500 | Buy Now |
|
Master Electronics | 0 |
|
$43.7300 / $119.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VG95234A-28-22PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234A-28-22PN
ITT Interconnect Solutions
CONN RCPT 6POS BOX MNT W/PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 160,15 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 28-22 |
This table gives cross-reference parts and alternative options found for VG95234A-28-22PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234A-28-22PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95234J2-28-22P1Y | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234A-28-22PN vs VG95234J2-28-22P1Y |
VG95234J1-28-22P1N | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234A-28-22PN vs VG95234J1-28-22P1N |
VG95234C1-28-22P1N | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle | ITT Interconnect Solutions | VG95234A-28-22PN vs VG95234C1-28-22P1N |
VG95234J2-28-22P1N | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234A-28-22PN vs VG95234J2-28-22P1N |
VG95234J1-28-22P1X | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234A-28-22PN vs VG95234J1-28-22P1X |
VG95234C2-28-22P1X | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle | ITT Interconnect Solutions | VG95234A-28-22PN vs VG95234C2-28-22P1X |
VG95234J1-28-22P1Y | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234A-28-22PN vs VG95234J1-28-22P1Y |
VG95234C1-28-22P1Y | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle | ITT Interconnect Solutions | VG95234A-28-22PN vs VG95234C1-28-22P1Y |
VG95234J2-28-22P1X | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234A-28-22PN vs VG95234J2-28-22P1X |