Part Details for VG95234A20A48SN by ITT Interconnect Solutions
Overview of VG95234A20A48SN by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234A20A48SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P1750
|
Newark | Ca Bayonet |Itt Cannon VG95234A20A48SN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9600 / $36.6400 | Buy Now |
DISTI #
VG95234A-20A48SN
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port - Bulk (Alt: VG95234A-20A48SN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2375 / $42.3650 | Buy Now |
DISTI #
965-VG95234A20A48SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$31.6800 / $33.5300 | Order Now |
Part Details for VG95234A20A48SN
VG95234A20A48SN CAD Models
VG95234A20A48SN Part Data Attributes
|
VG95234A20A48SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234A20A48SN
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 15 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 20A48 |
Alternate Parts for VG95234A20A48SN
This table gives cross-reference parts and alternative options found for VG95234A20A48SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234A20A48SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95234J1-20A48SX | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | VG95234A20A48SN vs VG95234J1-20A48SX |
VG95234C2-20A48S1N | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle | ITT Interconnect Solutions | VG95234A20A48SN vs VG95234C2-20A48S1N |
VG95234U1-20A48SX | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | VG95234A20A48SN vs VG95234U1-20A48SX |
VG95234J2-20A48S1N | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234A20A48SN vs VG95234J2-20A48S1N |
VG95234C2-20A48S1X | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle | ITT Interconnect Solutions | VG95234A20A48SN vs VG95234C2-20A48S1X |
VG95234C1-20A48S1N | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle | ITT Interconnect Solutions | VG95234A20A48SN vs VG95234C1-20A48S1N |
VG95234F-20A48SX | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | VG95234A20A48SN vs VG95234F-20A48SX |
VG95234U1-20A48SN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | VG95234A20A48SN vs VG95234U1-20A48SN |
VG95234J1-20A48S1N | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234A20A48SN vs VG95234J1-20A48S1N |
VG95234C1-20A48S1X | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Receptacle | ITT Interconnect Solutions | VG95234A20A48SN vs VG95234C1-20A48S1X |