Part Details for VG95234B1-10SL-4PNJ by Amphenol Corporation
Overview of VG95234B1-10SL-4PNJ by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
MK3732-10SLFTR | Renesas Electronics Corporation | VCXO And Multiplier |
Price & Stock for VG95234B1-10SL-4PNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-V5234B110SL4PNJ
|
Mouser Electronics | Circular MIL Spec Connector Receptacle, Crimp, 2 contacts RoHS: Compliant | 0 |
|
$16.5200 / $22.3000 | Order Now |
DISTI #
78934029
|
Verical | VG95234B1-10SL-4PNJ Min Qty: 2 Package Multiple: 1 | Americas - 81 |
|
$8.2292 / $10.6223 | Buy Now |
Part Details for VG95234B1-10SL-4PNJ
VG95234B1-10SL-4PNJ CAD Models
VG95234B1-10SL-4PNJ Part Data Attributes
|
VG95234B1-10SL-4PNJ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VG95234B1-10SL-4PNJ
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 15S | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | FIXED CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | ZINC TIN | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10SL-4 |
Alternate Parts for VG95234B1-10SL-4PNJ
This table gives cross-reference parts and alternative options found for VG95234B1-10SL-4PNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234B1-10SL-4PNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95234B2-10SL-4PNJ | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | VG95234B1-10SL-4PNJ vs VG95234B2-10SL-4PNJ |
VG95234N1-10SL-4PNJ | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | VG95234B1-10SL-4PNJ vs VG95234N1-10SL-4PNJ |
VG95234U1-10SL-4PNJ | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | VG95234B1-10SL-4PNJ vs VG95234U1-10SL-4PNJ |