Part Details for VG95234G-36-10PN by ITT Interconnect Solutions
Overview of VG95234G-36-10PN by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Robotics and Drones
Price & Stock for VG95234G-36-10PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234G-36-10PN
|
Avnet Americas | - Bulk (Alt: VG95234G-36-10PN) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$114.1625 / $184.3155 | Buy Now |
DISTI #
ITTVG95234G-36-10PN
|
Heilind Electronics | VG95234G-36-10PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$127.5800 / $358.6700 | Buy Now | |
DISTI #
ITTVG95234G-36-10PN
|
Interstate Connecting Components | VG95234G-36-10PN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$127.5800 / $358.6700 | Buy Now |
Part Details for VG95234G-36-10PN
VG95234G-36-10PN CAD Models
VG95234G-36-10PN Part Data Attributes
|
VG95234G-36-10PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234G-36-10PN
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 48 | |
Contact Sizes | 15 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Polarization | N | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 |