Part Details for VG95234K-20A48PN by ITT Interconnect Solutions
Overview of VG95234K-20A48PN by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234K-20A48PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234K-20A48PN
|
Avnet Americas | - Bulk (Alt: VG95234K-20A48PN) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2125 / $105.2835 | Buy Now |
DISTI #
ITTVG95234K-20A48PN
|
Heilind Electronics | VG95234K-20A48PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$72.8800 / $204.8800 | Buy Now | |
DISTI #
ITTVG95234K-20A48PN
|
Interstate Connecting Components | VG95234K-20A48PN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$72.8800 / $204.8800 | Buy Now |
Part Details for VG95234K-20A48PN
VG95234K-20A48PN CAD Models
VG95234K-20A48PN Part Data Attributes
|
VG95234K-20A48PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234K-20A48PN
ITT Interconnect Solutions
CONN PLUG 19POS RT ANG W/PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 15 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 20A48 |