There are no models available for this part yet.
Overview of VG95234L-28-21SN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for VG95234L-28-21SN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VG95234L-28-21SN
|
Avnet Americas | - Bulk (Alt: VG95234L-28-21SN) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$95.6250 / $154.3825 | Buy Now | |
DISTI #
ITTVG95234L-28-21SN
|
Heilind Electronics | VG95234L-28-21SN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$106.8600 / $300.4200 | Buy Now | |||
DISTI #
20987785
|
Verical | Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 150 |
|
$89.2053 / $130.4101 | Buy Now | |
DISTI #
ITTVG95234L-28-21SN
|
Interstate Connecting Components | VG95234L-28-21SN | 0 |
|
Buy Now | ||
DISTI #
VG95234L-28-21SN
|
PEI Genesis | CAB 37C 37#16 SKT PLUG Min Qty: 1 | 267 |
|
$67.0500 / $145.2700 | Buy Now | |
Master Electronics | 0 |
|
$106.8600 / $300.4200 | Buy Now |
CAD Models for VG95234L-28-21SN by ITT Interconnect Solutions
Part Data Attributes for VG95234L-28-21SN by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
37
|
Contact Sizes
|
15
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
28
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
Unique Insert Number
|
28-21
|
Alternate Parts for VG95234L-28-21SN
This table gives cross-reference parts and alternative options found for VG95234L-28-21SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234L-28-21SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRCIR06CFZ-28-21S-F80-T108 | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234L-28-21SN vs FRCIR06CFZ-28-21S-F80-T108 |
CIR06RGG-28-21S-F80-VO | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234L-28-21SN vs CIR06RGG-28-21S-F80-VO |
CIR06A-28-21SY-F80-VO | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234L-28-21SN vs CIR06A-28-21SY-F80-VO |
CIRG06SB-28-21SW-F80-VO | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234L-28-21SN vs CIRG06SB-28-21SW-F80-VO |
FRCIR06CFZ-28-21SY-F80-T100-VO | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234L-28-21SN vs FRCIR06CFZ-28-21SY-F80-T100-VO |
FRCIR06A-28-21S-F80-VO | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234L-28-21SN vs FRCIR06A-28-21S-F80-VO |
VG95234H-28-21SN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234L-28-21SN vs VG95234H-28-21SN |
FRCIR06-28-21S-F80-VO | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234L-28-21SN vs FRCIR06-28-21S-F80-VO |
CIR06CF-28-21SW-F80-VO | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234L-28-21SN vs CIR06CF-28-21SW-F80-VO |
CIR06RV-28-21S-F80-VO | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | VG95234L-28-21SN vs CIR06RV-28-21S-F80-VO |