Part Details for VG95234L-36-3P1N by ITT Interconnect Solutions
Overview of VG95234L-36-3P1N by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PCJ3P1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P07PDN3P1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type A with 110 signal pins , shielded and RoHS compatabile | |
HM2P07PCJ3P1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type A with 110 signal pins , shielded and RoHS compatabile |
Price & Stock for VG95234L-36-3P1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234L-36-3P1N
|
Avnet Americas | - Bulk (Alt: VG95234L-36-3P1N) Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$143.4125 / $231.5460 | Buy Now |
DISTI #
965-VG95234L-36-3P1N
|
Mouser Electronics | Circular MIL Spec Connector VG95234L-36-3P1N RoHS: Not Compliant | 0 |
|
$164.3100 | Order Now |
DISTI #
ITTVG95234L-36-3P1N
|
Heilind Electronics | VG95234L-36-3P1N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$158.6400 / $465.6000 | Buy Now | |
DISTI #
ITTVG95234L-36-3P1N
|
Interstate Connecting Components | VG95234L-36-3P1N | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$158.6400 / $465.6000 | Buy Now |
Part Details for VG95234L-36-3P1N
VG95234L-36-3P1N CAD Models
VG95234L-36-3P1N Part Data Attributes
|
VG95234L-36-3P1N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234L-36-3P1N
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 500,25 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 36-3 |