Part Details for VG95234M-16S-1PZ by ITT Interconnect Solutions
Overview of VG95234M-16S-1PZ by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for VG95234M-16S-1PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITTVG95234M-16S-1PZ
|
Heilind Electronics | VG95234M-16S-1PZ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTVG95234M-16S-1PZ
|
Interstate Connecting Components | VG95234M-16S-1PZ | 0 |
|
Buy Now |
Part Details for VG95234M-16S-1PZ
VG95234M-16S-1PZ CAD Models
VG95234M-16S-1PZ Part Data Attributes:
|
VG95234M-16S-1PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234M-16S-1PZ
ITT Interconnect Solutions
CONN PLUG 7POS INLINE W/PINS
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 15S | |
Coupling Type | BAYONET | |
Degrees of Rotation | 280 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Polarization | Z | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |