Part Details for VG95234M-20A48PN-J by ITT Interconnect Solutions
Overview of VG95234M-20A48PN-J by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234M-20A48PN-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234M-20A48PN-J
|
Avnet Americas | - Bulk (Alt: VG95234M-20A48PN-J) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$74.8750 / $120.8790 | Buy Now |
DISTI #
965-VG95234M248PNJ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$90.3900 | Order Now |
DISTI #
ITTVG95234M-20A48PN-J
|
Heilind Electronics | CONNECTOR, CA BAYONET 121577-0352 | Americas - 0 in Stock |
|
$96.0883 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.6700 / $235.2200 | Buy Now |
DISTI #
ITTVG95234M-20A48PN-J
|
Interstate Connecting Components | CONNECTOR, CA BAYONET 121577-0352 | 0 |
|
$96.0883 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$83.6700 / $235.2200 | Buy Now |
Part Details for VG95234M-20A48PN-J
VG95234M-20A48PN-J CAD Models
VG95234M-20A48PN-J Part Data Attributes
|
VG95234M-20A48PN-J
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234M-20A48PN-J
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 15 | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | TIN ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |