Part Details for VG95234M-24-28PN-J by ITT Interconnect Solutions
Overview of VG95234M-24-28PN-J by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P28PNS280N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type A with 60 signal pins and RoHS compatabile | |
HM2P28PNS280GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A 11+6 with peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P28PN5110N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type A with 60 signal pins and RoHS compatabile |
Price & Stock for VG95234M-24-28PN-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234M-24-28PN-J
|
Avnet Americas | - Bulk (Alt: VG95234M-24-28PN-J) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$99.6500 / $160.8575 | Buy Now |
DISTI #
965-VG95234M2428PNJ
|
Mouser Electronics | Circular MIL Spec Connector VG95234M-24-28PN-J RoHS: Compliant | 0 |
|
$120.2900 | Order Now |
DISTI #
ITTVG95234M-24-28PN-J
|
Heilind Electronics | VG95234M-24-28PN-J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.3400 / $313.0200 | Buy Now |
DISTI #
ITTVG95234M-24-28PN-J
|
Interstate Connecting Components | VG95234M-24-28PN-J | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$111.3400 / $313.0200 | Buy Now |