Part Details for VG95234M-24-9P1N-J by ITT Interconnect Solutions
Overview of VG95234M-24-9P1N-J by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234M-24-9P1N-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-VG95234M-24-9P1N-J-ND
|
DigiKey | CA-B 2C 2#4 PIN INLINE PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bag |
25 In Stock |
|
$133.4014 / $156.4000 | Buy Now |
DISTI #
VG95234M-24-9P1N-J
|
Avnet Americas | - Bulk (Alt: VG95234M-24-9P1N-J) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$104.4000 / $168.5165 | Buy Now |
DISTI #
ITTVG95234M-24-9P1N-J
|
Heilind Electronics | VG95234M-24-9P1N-J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.6400 / $327.9200 | Buy Now |
DISTI #
VG95234M-24-9P1N-J
|
Avnet Americas | - Bulk (Alt: VG95234M-24-9P1N-J) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$104.4000 / $168.5165 | Buy Now |
DISTI #
ITTVG95234M-24-9P1N-J
|
Interstate Connecting Components | VG95234M-24-9P1N-J | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$116.6400 / $327.9200 | Buy Now |
Part Details for VG95234M-24-9P1N-J
VG95234M-24-9P1N-J CAD Models
VG95234M-24-9P1N-J Part Data Attributes:
|
VG95234M-24-9P1N-J
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234M-24-9P1N-J
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Polarization | N | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |