Part Details for VG95234M-28-21SN by ITT Interconnect Solutions
Overview of VG95234M-28-21SN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234M-28-21SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-VG95234M-28-21SN-ND
|
DigiKey | CONN PLUG FMALE 37P SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
307 In Stock |
|
$118.7400 / $157.0400 | Buy Now |
DISTI #
VG95234M-28-21SN
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: VG95234M-28-21SN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$103.1250 / $166.5000 | Buy Now |
DISTI #
ITTVG95234M-28-21SN
|
Heilind Electronics | VG95234M-28-21SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$115.2500 / $324.0000 | Buy Now | |
DISTI #
ITTVG95234M-28-21SN
|
Interstate Connecting Components | VG95234M-28-21SN | 0 |
|
Buy Now | |
DISTI #
VG95234M-28-21SN
|
PEI Genesis | CAB 37C 37#16 SKT PLUG Min Qty: 1 | 436 |
|
$64.2900 / $139.3000 | Buy Now |
DISTI #
121144-3155
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port (Alt: 121144-3155) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$115.2500 / $324.0000 | Buy Now |
Part Details for VG95234M-28-21SN
VG95234M-28-21SN CAD Models
VG95234M-28-21SN Part Data Attributes
|
VG95234M-28-21SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234M-28-21SN
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 15 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 28-21 |
Alternate Parts for VG95234M-28-21SN
This table gives cross-reference parts and alternative options found for VG95234M-28-21SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234M-28-21SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26TJ43SW | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | VG95234M-28-21SN vs D38999/26TJ43SW |
D38999/26TJ43SA | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | VG95234M-28-21SN vs D38999/26TJ43SA |