Part Details for VG95234M-28-22SN by ITT Interconnect Solutions
Overview of VG95234M-28-22SN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM21HE122SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 1200ohm NONAUTO |
Price & Stock for VG95234M-28-22SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-VG95234M-28-22SN-ND
|
DigiKey | CONN PLUG FMALE 6P SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
301 In Stock |
|
$150.3500 / $198.8500 | Buy Now |
DISTI #
VG95234M-28-22SN
|
Avnet Americas | - Bulk (Alt: VG95234M-28-22SN) Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$114.5500 / $184.9260 | Buy Now |
DISTI #
ITTVG95234M-28-22SN
|
Heilind Electronics | VG95234M-28-22SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$128.0000 / $359.8600 | Buy Now | |
DISTI #
ITTVG95234M-28-22SN
|
Interstate Connecting Components | VG95234M-28-22SN | 0 |
|
Buy Now | |
DISTI #
VG95234M-28-22SN
|
PEI Genesis | CAB 6C 3#16 3#4 SKT PLUG Min Qty: 1 | 432 |
|
$83.1300 / $180.1100 | Buy Now |
|
Master Electronics | 0 |
|
$128.0000 / $359.8600 | Buy Now |
Part Details for VG95234M-28-22SN
VG95234M-28-22SN CAD Models
VG95234M-28-22SN Part Data Attributes
|
VG95234M-28-22SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234M-28-22SN
ITT Interconnect Solutions
CONN PLUG 6POS INLINE W/SKTS
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 160,15 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Polarization | N | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |