Part Details for VG95234N1-10SL-3PN by ITT Interconnect Solutions
Overview of VG95234N1-10SL-3PN by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
MK3732-10SLFTR | Renesas Electronics Corporation | VCXO And Multiplier |
Price & Stock for VG95234N1-10SL-3PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234N1-10SL-3PN
|
Avnet Americas | - Bulk (Alt: VG95234N1-10SL-3PN) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.3875 / $71.6505 | Buy Now |
DISTI #
VG95234N1-10SL-3PN
|
Avnet Americas | - Bulk (Alt: VG95234N1-10SL-3PN) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5250 / $62.1970 | Buy Now |
DISTI #
VG95234N1-10SL-3PN
|
Avnet Americas | - Bulk (Alt: VG95234N1-10SL-3PN) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1125 / $72.8160 | Buy Now |
DISTI #
ITTVG95234N1-10SL-3PN
|
Heilind Electronics | CONNECTOR, CA BAYONET 121218-3135 | Americas - 0 in Stock |
|
$50.3971 / $51.1493 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$42.5400 / $116.5200 | Buy Now | |
DISTI #
ITTVG95234N1-10SL-3PN
|
Interstate Connecting Components | CONNECTOR, CA BAYONET 121218-3135 | 0 |
|
$50.3971 / $51.1493 | Buy Now |
DISTI #
VG95234N1-10SL-3PN
|
PEI Genesis | CAB 3C 3#16S PIN RECP Min Qty: 1 | 2207 |
|
$21.8800 / $47.4000 | Buy Now |
DISTI #
121218-3135
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port (Alt: 121218-3135) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$42.5400 / $116.5200 | Buy Now |
Part Details for VG95234N1-10SL-3PN
VG95234N1-10SL-3PN CAD Models
VG95234N1-10SL-3PN Part Data Attributes
|
VG95234N1-10SL-3PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234N1-10SL-3PN
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 15S | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 10SL-3 |
Alternate Parts for VG95234N1-10SL-3PN
This table gives cross-reference parts and alternative options found for VG95234N1-10SL-3PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234N1-10SL-3PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95234C2-10SL-3P1N | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Receptacle | ITT Interconnect Solutions | VG95234N1-10SL-3PN vs VG95234C2-10SL-3P1N |
VG95234V-10SL-3PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | VG95234N1-10SL-3PN vs VG95234V-10SL-3PN |
VG95234C1-10SL-3P1N | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Receptacle | ITT Interconnect Solutions | VG95234N1-10SL-3PN vs VG95234C1-10SL-3P1N |