Part Details for VG95234N1-20-8PN by ITT Interconnect Solutions
Overview of VG95234N1-20-8PN by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for VG95234N1-20-8PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234N1-20-8PN
|
Avnet Americas | - Bulk (Alt: VG95234N1-20-8PN) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$62.6875 / $101.1950 | Buy Now |
DISTI #
ITTVG95234N1-20-8PN
|
Heilind Electronics | VG95234N1-20-8PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$70.0500 / $196.9200 | Buy Now | |
DISTI #
ITTVG95234N1-20-8PN
|
Interstate Connecting Components | VG95234N1-20-8PN | 0 |
|
Buy Now | |
DISTI #
VG95234N1-20-8PN
|
PEI Genesis | CAB 6C 4#16 2#8 PIN RECP Min Qty: 1 | 207 |
|
$49.6900 / $107.6600 | Buy Now |
|
Master Electronics | 0 |
|
$70.0500 / $196.9200 | Buy Now |
Part Details for VG95234N1-20-8PN
VG95234N1-20-8PN CAD Models
VG95234N1-20-8PN Part Data Attributes
|
VG95234N1-20-8PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234N1-20-8PN
ITT Interconnect Solutions
CONN RCPT 6POS WALL MNT W/PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4,2 | |
Contact Sizes | 100,15 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Polarization | N | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |