There are no models available for this part yet.
Overview of VG95234U1-20A48PN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Price & Stock for VG95234U1-20A48PN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VG95234U1-20A48PN
|
Avnet Americas | Conn Circular PIN 19 POS Crimp STR Wall Mount 19 Terminal 1 Port - Bulk (Alt: VG95234U1-20A48PN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1125 / $76.0535 | Buy Now | |
DISTI #
ITTVG95234U1-20A48PN
|
Heilind Electronics | VG95234U1-20A48PN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$51.0300 / $139.7700 | Buy Now | |||
DISTI #
ITTVG95234U1-20A48PN
|
Interstate Connecting Components | VG95234U1-20A48PN | 0 |
|
Buy Now | ||
DISTI #
121577-0030 A
|
Avnet Abacus | Conn Circular PIN 19 POS Crimp STR Wall Mount 19 Terminal 1 Port (Alt: 121577-0030 A) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$51.0300 / $139.7700 | Buy Now |
CAD Models for VG95234U1-20A48PN by ITT Interconnect Solutions
Part Data Attributes for VG95234U1-20A48PN by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
19
|
Contact Sizes
|
15
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
19
|
Unique Insert Number
|
20A48
|
Alternate Parts for VG95234U1-20A48PN
This table gives cross-reference parts and alternative options found for VG95234U1-20A48PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234U1-20A48PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95234C2-20A48P1N | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Receptacle | ITT Interconnect Solutions | VG95234U1-20A48PN vs VG95234C2-20A48P1N |
VG95234J2-20A48P1X | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234U1-20A48PN vs VG95234J2-20A48P1X |
VG95234C2-20A48P1Y | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Receptacle | ITT Interconnect Solutions | VG95234U1-20A48PN vs VG95234C2-20A48P1Y |
VG95234U2-20A48PN | MIL Series Connector, | ITT Interconnect Solutions | VG95234U1-20A48PN vs VG95234U2-20A48PN |
VG95234B1-20A48PY | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | VG95234U1-20A48PN vs VG95234B1-20A48PY |
VG95234J1-20A48P1N | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234U1-20A48PN vs VG95234J1-20A48P1N |
VG95234B120A48PY | MIL Series Connector | ITT Interconnect Solutions | VG95234U1-20A48PN vs VG95234B120A48PY |
VG95234J2-20A48P1Y | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle | ITT Interconnect Solutions | VG95234U1-20A48PN vs VG95234J2-20A48P1Y |
VG95234C1-20A48P1Y | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Receptacle | ITT Interconnect Solutions | VG95234U1-20A48PN vs VG95234C1-20A48P1Y |
VG95234C2-20A48P1X | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Receptacle | ITT Interconnect Solutions | VG95234U1-20A48PN vs VG95234C2-20A48P1X |