Part Details for VG95234U1-22-22PN by ITT Interconnect Solutions
Overview of VG95234U1-22-22PN by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for VG95234U1-22-22PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234U1-22-22PN
|
Avnet Americas | - Bulk (Alt: VG95234U1-22-22PN) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5750 / $97.8095 | Buy Now |
DISTI #
ITTVG95234U1-22-22PN
|
Heilind Electronics | VG95234U1-22-22PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$67.7000 / $190.3300 | Buy Now | |
DISTI #
ITTVG95234U1-22-22PN
|
Interstate Connecting Components | VG95234U1-22-22PN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$67.7000 / $190.3300 | Buy Now |
Part Details for VG95234U1-22-22PN
VG95234U1-22-22PN CAD Models
VG95234U1-22-22PN Part Data Attributes
|
VG95234U1-22-22PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234U1-22-22PN
ITT Interconnect Solutions
CONN RCPT 4POS WALL MNT PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 100 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Polarization | N | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |