Part Details for VG95234U1-28-21SX by ITT Interconnect Solutions
Overview of VG95234U1-28-21SX by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338021SXXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338021SXXXW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for VG95234U1-28-21SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234U1-28-21SX
|
Avnet Americas | - Bulk (Alt: VG95234U1-28-21SX) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$83.4500 / $134.7355 | Buy Now |
DISTI #
ITTVG95234U1-28-21SX
|
Heilind Electronics | VG95234U1-28-21SX 121577-0137 X | Americas - 0 in Stock |
|
$107.1030 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$93.2600 / $262.1900 | Buy Now | |
DISTI #
ITTVG95234U1-28-21SX
|
Interstate Connecting Components | VG95234U1-28-21SX 121577-0137 X | 0 |
|
$107.1030 | Buy Now |
|
Master Electronics | 0 |
|
$93.2600 / $262.1900 | Buy Now |
Part Details for VG95234U1-28-21SX
VG95234U1-28-21SX CAD Models
VG95234U1-28-21SX Part Data Attributes
|
VG95234U1-28-21SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234U1-28-21SX
ITT Interconnect Solutions
CONN RCPT 37POS WALL MNT W/SKTS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 15 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 28-21 |