There are no models available for this part yet.
Overview of VG95234U2202PN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Price & Stock for VG95234U2202PN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29Y2388
|
Newark | Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 1, Pin, Crimp, Wall Mount |Itt Cannon VG95234U2202PN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.2100 / $61.5500 | Buy Now | |
DISTI #
VG95234U2202PN-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.7130 | Buy Now | |
DISTI #
965-VG95234U2202PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$61.7000 | Order Now | |
DISTI #
20987851
|
Verical | Conn Circular PIN 1 POS Crimp ST Wall Mount 1 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$56.9077 / $65.1856 | Buy Now |
CAD Models for VG95234U2202PN by ITT Interconnect Solutions
Part Data Attributes for VG95234U2202PN by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
1
|
Contact Sizes
|
500
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Polarization
|
N
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|