There are no models available for this part yet.
Overview of VG95234V-28A63SN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for VG95234V-28A63SN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VG95234V-28A63SN
|
Avnet Americas | - Bulk (Alt: VG95234V-28A63SN) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$89.1625 / $143.9485 | Buy Now | |
DISTI #
ITTVG95234V-28A63SN
|
Heilind Electronics | VG95234V-28A63SN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$99.6400 / $280.1200 | Buy Now | |||
DISTI #
ITTVG95234V-28A63SN
|
Interstate Connecting Components | VG95234V-28A63SN | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$99.6400 / $280.1200 | Buy Now |
CAD Models for VG95234V-28A63SN by ITT Interconnect Solutions
Part Data Attributes for VG95234V-28A63SN by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
19,9
|
Contact Sizes
|
25,15
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Polarization
|
N
|
Shell Size
|
28
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
28
|