Part Details for VG95328A12-10SX by ITT Interconnect Solutions
Overview of VG95328A12-10SX by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1110-SX | Analog Devices | x6 mult for E-Band Pt-Pt Samp | |
HMC-XTB110-SX | Analog Devices | GaAs MMIC 24-30 Ghz Input | |
HD6432210SXXXNPV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for VG95328A12-10SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95328A12-10SX
|
Avnet Americas | - Bulk (Alt: VG95328A12-10SX) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4625 / $54.8155 | Buy Now |
DISTI #
ITTVG95328A12-10SX
|
Heilind Electronics | VG95328A12-10SX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$36.3000 / $74.0800 | Buy Now | |
DISTI #
21833236
|
Verical | Conn Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$35.0515 / $40.1492 | Buy Now |
DISTI #
ITTVG95328A12-10SX
|
Interstate Connecting Components | VG95328A12-10SX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$36.3000 / $74.0800 | Buy Now |
Part Details for VG95328A12-10SX
VG95328A12-10SX CAD Models
VG95328A12-10SX Part Data Attributes
|
VG95328A12-10SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95328A12-10SX
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 155 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | X | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |